- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LFC035CTP
LFC035CTP
VCC - Visual Communications Company
LFC 5mm Lightpipe - 0.350"L | VCC (Visual Communications Company) LFC035CTP
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LFC 5mm Lightpipe - 0.350"L | VCC (Visual Communications Company) LFC035CTP
Search Keywords: LFC035CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LFC035CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Clear
-
Dimension:3.95 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.6045
500
$0.5047
1,000
$0.4609
3,000
$0.4424
5,000
$0.4143
8,000
$0.4056
15,000
$0.3968
25,000 +
$0.3777
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT