- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LCV_056_CTP
LCV_056_CTP
VCC - Visual Communications Company
LCV Series Clear Ø5 mm Round 0.56 inch Length LightPipe
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LCV Series Clear Ø5 mm Round 0.56 inch Length LightPipe
Search Keywords: LCV056CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LCV_056_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,005
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.6758
500
$0.4914
1,000
$0.4341
3,000
$0.4273
5,000
$0.3629
8,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT