- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L65DY12L
L65DY12L
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color Yellow 592nm 15mcd 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Yellow 592nm 15mcd 2-Pin
Search Keywords: L65DY12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:L65DY12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:20 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Yellow
-
Peak Wavelength:592(Max) nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:10x10x4 mm
-
Intensity:15 mcd
-
Viewing Angle:30 °
-
Maximum Forward Current:10 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.97
300
$1.88
500
$1.78
1,000
$1.66
2,500
$1.61
5,000
$1.51
7,500
$1.50
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments