Panel Mount Indicator RND .33" LED 2V Wire Red | VCC (Visual Communications Company) L65DR2L
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Panel Mount Indicator RND .33" LED 2V Wire Red | VCC (Visual Communications Company) L65DR2L
Search Keywords: L65DR2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:L65DR2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.4 V
-
Color:Red
-
Peak Wavelength:625(Max) nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:10x10x4 mm
-
Intensity:400 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$2.16
300
$2.06
500
$1.75
1,000
$1.56
2,500
$1.52
5,000
$1.45
7,500
$1.44
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing