help desk software
Image is representational - see mfr. specs

PMI Round .315" LED 24V Leads Red

+ see all

Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
PMI Round .315" LED 24V Leads Red
Search Keywords: L65DR24L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    L65DR24L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    20 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    25 V
  • Color:
    Red
  • Peak Wavelength:
    705(Max) nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    10x10x4 mm
  • Intensity:
    10 mcd
  • Viewing Angle:
    30 °
  • Maximum Forward Current:
    20 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 100
Stock lot only:
8
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.738
100
$1.580
300
$1.540
500
$1.460
1,000
$1.400
2,500
$1.380
5,000
$1.350
7,500
$1.340
10,000 +
$1.280
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments