- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L65DR12L
L65DR12L
VCC - Visual Communications Company
Panel Mount Indicator RND .33" LED 12V Wire Red | VCC (Visual Communications Company) L65DR12L
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Panel Mount Indicator RND .33" LED 12V Wire Red | VCC (Visual Communications Company) L65DR12L
Search Keywords: L65DR12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:L65DR12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:20 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Red
-
Peak Wavelength:627(Max) nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:10x10x4 mm
-
Intensity:30 mcd
-
Viewing Angle:30 °
-
Maximum Forward Current:10 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$2.19
300
$2.16
500
$1.94
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500
$1.76
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing