help desk software
Image is representational - see mfr. specs

PMI Round .244" LED 2.0V Leads Yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
PMI Round .244" LED 2.0V Leads Yellow
Search Keywords: L63DY2L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    L63DY2L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    13.3 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    3.2 V
  • Color:
    Yellow
  • Peak Wavelength:
    595(Max) nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    30 mcd
  • Viewing Angle:
    50 °
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 516
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.009
300
$0.992
500
$0.874
1,000
$0.820
2,500
$0.804
5,000
$0.782
7,500
$0.777
10,000 +
$0.743
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments