help desk software
Image is representational - see mfr. specs

The L60D-R5-W is a red, watertight LED panel mount indicator designed for 5VDC operation.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The L60D-R5-W is a red, watertight LED panel mount indicator designed for 5VDC operation.
Search Keywords: L60DR5W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    L60D-R5-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    16 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5.5 V
  • Color:
    Red
  • Peak Wavelength:
    635 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    3x3x4.1 mm
  • Intensity:
    60 mcd
  • Viewing Angle:
    45 °
  • Maximum Forward Current:
    20 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 7/27/26
Minimum Order Quantity:
5
12 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.63
25
$11.01
50
$10.91
100
$9.34
300
$9.29
500
$8.68
1,000 +
$8.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5