- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L60D-R28-W
L60D-R28-W
VCC - Visual Communications Company
PMI RND .232" LED 28V Wire Red MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .232" LED 28V Wire Red MS
Search Keywords: L60DR28W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:L60D-R28-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:30 V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:3x3x4.1 mm
-
Intensity:60 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:17.5 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.35
25
$11.87
50
$11.76
100
$9.86
300
$9.81
500
$9.16
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT