- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- L60D-G12-W
L60D-G12-W
VCC - Visual Communications Company
The L60D-G12-W is a watertight, green LED panel mount indicator designed for 12VDC systems.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The L60D-G12-W is a watertight, green LED panel mount indicator designed for 12VDC systems.
Search Keywords: L60DG12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:L60D-G12-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:14 V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:3x3x4.1 mm
-
Intensity:44 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:12 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$13.05
25
$11.82
50
$11.71
100
$9.97
300
$9.92
500
$8.95
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT