- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- HMS_462_RTP
HMS_462_RTP
VCC - Visual Communications Company
PLC Lens 10mm 0.562" Round Fresnel Red Watertight
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 10mm 0.562" Round Fresnel Red Watertight
Search Keywords: HMS462RTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:HMS_462_RTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
-
Efficiency:N/A
-
Candle/Lumen:N/A
-
Family:HMS 462RTP
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,092
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.83
250
$2.57
500
$2.46
1,000
$2.36
3,000
$2.18
5,000
$1.94
8,000 +
$1.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT