- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- HMS_462_BTP
HMS_462_BTP
VCC - Visual Communications Company
PLC Lens 10mm 0.562" Round Fresnel Blue Watertight
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 10mm 0.562" Round Fresnel Blue Watertight
Search Keywords: HMS462BTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:HMS_462_BTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:HMS 462BTP
-
Color:Blue
-
Candle/Lumen:N/A
-
Efficiency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$4.11
500
$2.53
750
$2.00
1,000 +
$1.96
Click for Quote
Log in
to unlock special pricing