- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- HMS_462_ATP
HMS_462_ATP
VCC - Visual Communications Company
PLC Lens 10mm 0.562" Round Fresnel Amber Watertight
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 10mm 0.562" Round Fresnel Amber Watertight
Search Keywords: HMS462ATP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:HMS_462_ATP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Candle/Lumen:N/A
-
Efficiency:N/A
-
Family:HMS 462ATP
-
Color:Amber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,076
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$3.71
50
$3.24
100
$2.53
250
$2.51
500
$2.12
750
$2.11
1,000 +
$2.08
Click for Quote
Log in
to unlock special pricing