- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- HMC_461_RTP
HMC_461_RTP
VCC - Visual Communications Company
T3-1/4 (10MM) BI-LEAD STANDARD RED | VCC (Visual Communications Company) HMC_461_RTP
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
T3-1/4 (10MM) BI-LEAD STANDARD RED | VCC (Visual Communications Company) HMC_461_RTP
Search Keywords: HMC461RTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:HMC_461_RTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.31
25
$2.10
100
$1.37
250
$1.36
500
$1.33
1,000
$1.32
3,000
$1.31
5,000
$1.26
8,000 +
$1.25
Click for Quote
Log in
to unlock special pricing