- Home ›
- All Products›
- HMC_461_BTP
HMC_461_BTP
VCC - Visual Communications Company
PLC Lens 10mm 0.562" Round Fresnel Blue
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 10mm 0.562" Round Fresnel Blue
Search Keywords: HMC461BTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:HMC_461_BTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$2.69
500
$1.66
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing