- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- DSM7UA70105
DSM7UA70105
VCC - Visual Communications Company
DIS UT 7Segments 1Digit 0.7" Green
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
DIS UT 7Segments 1Digit 0.7" Green
Search Keywords: DSM7UA70105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:DSM7UA70105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:14.8 x 24 x 2.3 mm
-
Maximum Forward Current:30 mA
-
Maximum Forward Voltage:3.6 V
-
Digit Size:0.7 in
-
Character Displayed:Numeric
-
Dominant Wavelength:530(Max) nm
-
Configuration:Common Anode
-
Color:Green
-
Intensity:700000 ucd
-
Family:DSM7UA70105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.05
25
$8.46
50
$8.38
100
$6.88
300
$6.85
500
$6.06
1,000
$5.79
2,500 +
$5.76
Click for Quote
Log in
to unlock special pricing