- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- DSM7TA56106T
DSM7TA56106T
VCC - Visual Communications Company
DIS Thin 7Seg 1Dig 0.56" Blue TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
DIS Thin 7Seg 1Dig 0.56" Blue TR
Search Keywords: DSM7TA56106T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:DSM7TA56106T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
800 -
Digit Size:0.56 in
-
Configuration:Common Anode
-
Intensity:N/A
-
Dimension:12.5 x 19 x 3.85 mm
-
Color:Blue
-
Character Displayed:Numeric
-
Family:DSM7TA56106T
-
Dominant Wavelength:N/A
-
Maximum Forward Voltage:2.4 V
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$1.76
400
$1.32
600
$1.23
800 +
$1.21
Click for Quote
Log in
to unlock special pricing