- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CTHS15CIC04ALARM
CTHS15CIC04ALARM
VCC - Visual Communications Company
CTH TH SQR 15mm LED 3.2V Pins White Alarm
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CTH TH SQR 15mm LED 3.2V Pins White Alarm
Search Keywords: CTHS15CIC04ALARM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CTHS15CIC04ALARM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$8.04
30
$6.53
100
$6.24
250
$5.73
500
$5.52
1,000
$5.01
2,500
$4.88
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments