- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CTHS15CIC04
CTHS15CIC04
VCC - Visual Communications Company
CTH TH SQR 15mm LED 3.2V Pins White
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CTH TH SQR 15mm LED 3.2V Pins White
Search Keywords: CTHS15CIC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CTHS15CIC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709500
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$6.73
30
$5.47
100
$5.22
250
$5.00
500
$4.63
1,000
$4.23
2,500
$4.12
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing