- Home ›
- All Products›
- CTHS15CIC01ONOFF
CTHS15CIC01ONOFF
VCC - Visual Communications Company
CTH TH SQR 15mm LED 2.0V Pins Red OnOff
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CTH TH SQR 15mm LED 2.0V Pins Red OnOff
Search Keywords: CTHS15CIC01ONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CTHS15CIC01ONOFF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$8.04
30
$6.53
100
$6.24
250
$5.73
500
$5.52
1,000
$5.01
2,500
$4.88
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing