- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CTHS15CIC01ARROW
CTHS15CIC01ARROW
VCC - Visual Communications Company
CTH TH SQR 15mm LED 2.0V Pins Red Arrow
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CTH TH SQR 15mm LED 2.0V Pins Red Arrow
Search Keywords: CTHS15CIC01ARROW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CTHS15CIC01ARROW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$7.46
30
$6.06
100
$5.79
250
$5.54
500
$4.85
1,000
$4.49
2,500
$4.38
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments