- Home ›
- All Products›
- Displays ›
- Other ›
- Displays Misc ›
- CSMS15CIC06
CSMS15CIC06
VCC - Visual Communications Company
Capacitive Touch Sensor Display, SMT, Square, 15mm x 15mm, LED, Blue
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Capacitive Touch Sensor Display, SMT, Square, 15mm x 15mm, LED, Blue
Search Keywords: CSMS15CIC06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CSMS15CIC06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537108000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
750 -
Dimension:19 x 15 x 3.2 mm
-
Family:CSMS15CIC06
-
Category:Capacitive Touch Display
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$5.11
100
$4.88
250
$4.67
750
$4.48
1,500
$4.36
3,000
$4.25
5,250 +
$4.19
Click for Quote
Log in
to unlock special pricing