- Home ›
- All Products›
- Displays ›
- Other ›
- Displays Misc ›
- CSMS15CIC04
CSMS15CIC04
VCC - Visual Communications Company
Capacitive Touch Sensor Display, SMT, Square, 15mm x 15mm, LED, White
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Capacitive Touch Sensor Display, SMT, Square, 15mm x 15mm, LED, White
Search Keywords: CSMS15CIC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CSMS15CIC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537108000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
750 -
Family:CSMS15CIC04
-
Category:Capacitive Touch Display
-
Dimension:19 x 15 x 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$4.88
100
$4.66
250
$4.46
750
$4.27
1,500
$4.16
3,000
$4.05
5,250 +
$4.00
Click for Quote
Log in
to unlock special pricing