- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_K_X_4_1_04
CNX_K_X_4_1_04
VCC - Visual Communications Company
Cable Assembly Discrete Wire 0.101m 24AWG Panel Connector 2 POS F
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Discrete Wire 0.101m 24AWG Panel Connector 2 POS F
Search Keywords: CNXKX4104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_K_X_4_1_04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
125
$2.93
250
$2.21
375
$2.06
500 +
$2.02
Click for Quote
Log in
to unlock special pricing