- Home ›
- All Products›
- CNX_D_X_4_6_12
CNX_D_X_4_6_12
VCC - Visual Communications Company
LED Mounting Hardware LED Cable Assem 5mm 24awg 12" Stripped
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Mounting Hardware LED Cable Assem 5mm 24awg 12" Stripped
Search Keywords: CNXDX4612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_D_X_4_6_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$3.72
250
$2.79
375
$2.60
500 +
$2.55
Click for Quote
Log in
to unlock special pricing