- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_C_E_2_1_12
CNX_C_E_2_1_12
VCC - Visual Communications Company
LED Cable Assembly; No. of Wires: 2; Cable Length: 0.305m ; RoHS Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Cable Assembly; No. of Wires: 2; Cable Length: 0.305m ; RoHS Compliant: Yes
Search Keywords: CNXCE2112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_C_E_2_1_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$2.20
100
$2.00
300
$1.95
500
$1.91
1,000
$1.50
2,500
$1.48
5,000
$1.37
7,500
$1.36
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing