- Home ›
- All Products›
- CNX_B_X_2_1_08
CNX_B_X_2_1_08
VCC - Visual Communications Company
Led, Cable Interconnects, 3MM, T1, 8", With Locking Headers
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Led, Cable Interconnects, 3MM, T1, 8", With Locking Headers
Search Keywords: CNXBX2108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_B_X_2_1_08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.