- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_B_E_4_1_18
CNX_B_E_4_1_18
VCC - Visual Communications Company
CNXBE4118 LED Cable, 473.71mm | VCC (Visual Communications Company) CNXBE4118
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CNXBE4118 LED Cable, 473.71mm | VCC (Visual Communications Company) CNXBE4118
Search Keywords: CNXBE4118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_B_E_4_1_18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$3.828
5
$3.480
50
$3.110
100
$3.040
300
$2.980
500
$2.920
1,000
$2.360
2,500
$2.310
5,000 +
$2.180
Click for Quote
Log in
to unlock special pricing