Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

CNX_480_2_YTP_12

PMI RND CLR .4" LED 1.9V Wire Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
PMI RND CLR .4" LED 1.9V Wire Yellow
Search Keywords: CNX4802YTP12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    CNX_480_2_YTP_12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    1.9 V
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored
  • Lens Dimensions:
    N/A
  • Intensity:
    380 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CNX_480_2_YTP_12 RoHS compliant?
Yes, CNX_480_2_YTP_12 is RoHS compliant.
What is the lead time for CNX_480_2_YTP_12?
The standard lead time for CNX_480_2_YTP_12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$32.78
250
$17.35
375
$12.21
500 +
$11.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!