- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- CNX_310_220_X_4_1_18
CNX_310_220_X_4_1_18
VCC - Visual Communications Company
LMH 5mm 0.281"D Cable Assembly 0.5W 18"L
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LMH 5mm 0.281"D Cable Assembly 0.5W 18"L
Search Keywords: CNX310220X4118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_310_220_X_4_1_18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 7/24/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$7.02
25
$4.91
50
$4.86
125
$4.45
250
$4.26
375
$4.22
500 +
$4.18
Click for Quote
Log in
to unlock special pricing