- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- CNX_310_033_X_4_1_06
CNX_310_033_X_4_1_06
VCC - Visual Communications Company
LMH 5mm 0.281"D Cable Assembly 0.5W 6"L
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LMH 5mm 0.281"D Cable Assembly 0.5W 6"L
Search Keywords: CNX310033X4106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_310_033_X_4_1_06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$6.42
250
$3.95
375
$3.13
500 +
$3.07
Click for Quote
Log in
to unlock special pricing