- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX722C900120W
CNX722C900120W
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color White 644mcd 2-Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color White 644mcd 2-Pin Bulk
Search Keywords: CNX722C900120W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX722C900120W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:21.1 x 25.6 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:644 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:8 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$14.74
50
$11.05
75
$10.32
100 +
$10.11
Click for Quote
Log in
to unlock special pricing