- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX722C600FVT
CNX722C600FVT
VCC - Visual Communications Company
PMI RND 22mm LED FV Solder Tab BLU MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 22mm LED FV Solder Tab BLU MS
Search Keywords: CNX722C600FVT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX722C600FVT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:28 V
-
Color:Blue9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:7109894mcd(Max)
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$9.84
25
$9.35
50
$9.13
100
$8.94
300
$8.76
500
$8.35
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing