- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX722C600120W
CNX722C600120W
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color Blue 67mcd 2-Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Blue 67mcd 2-Pin Bulk
Search Keywords: CNX722C600120W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX722C600120W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:21.1 x 25.6 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:67 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:8 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$19.06
10
$14.98
25
$14.85
50
$14.74
75
$14.66
100 +
$11.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT