- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX722C500FVB
CNX722C500FVB
VCC - Visual Communications Company
PMI RND 22mm LED FV Screw Block Green MS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 22mm LED FV Screw Block Green MS
Search Keywords: CNX722C500FVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX722C500FVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:32 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1400(Max) mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/28/26
Minimum Order Quantity:
5
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$15.97
25
$14.47
50
$13.82
100
$13.23
300
$12.35
500
$11.69
1,000 +
$11.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT