Image is representational - see mfr. specs

LED Panel Mount Indicator Uni-Color Green 924mcd 2-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Green 924mcd 2-Pin Bulk
Search Keywords: CNX722C500120W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    CNX722C500120W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    21.1 x 25.6 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    924 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    8 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.50
25
$9.03
50
$8.82
100
$8.69
300
$8.46
500
$7.96
1,000 +
$7.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!