- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- CNX722C400FVT
CNX722C400FVT
VCC - Visual Communications Company
PMI RND 22mm LED FV Tab Soft YLW MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 22mm LED FV Tab Soft YLW MS
Search Keywords: CNX722C400FVT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX722C400FVT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:26.9 mm
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$10.82
25
$10.28
50
$10.04
100
$9.83
300
$9.51
500
$9.19
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing