- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX722C400FVB
CNX722C400FVB
VCC - Visual Communications Company
PMI RND 22mm LED FV Tab Soft YLW MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 22mm LED FV Tab Soft YLW MS
Search Keywords: CNX722C400FVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX722C400FVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:329890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:28 V
-
Color:Yellow9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:4009894mcd(Max)
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$13.926
5
$12.660
25
$12.030
50
$11.750
100
$11.500
300
$11.130
500
$10.680
1,000 +
$10.170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT