- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX722C200FVW
CNX722C200FVW
VCC - Visual Communications Company
PMI RND 22mm LED FV Wire Red MS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 22mm LED FV Wire Red MS
Search Keywords: CNX722C200FVW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX722C200FVW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:2700(Max) mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$11.72
25
$10.97
50
$10.65
100
$10.33
300
$9.83
500
$9.10
1,000 +
$8.28
Click for Quote
Log in
to unlock special pricing