- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- CNX718N50012T
CNX718N50012T
VCC - Visual Communications Company
PMI RND 18mm LED 12V Tab Green MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 18mm LED 12V Tab Green MS
Search Keywords: CNX718N50012T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX718N50012T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:49 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$18.21
10
$17.37
25
$16.85
50
$16.36
100
$15.47
300
$15.05
500 +
$14.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT