- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- CNX718N40005T
CNX718N40005T
VCC - Visual Communications Company
PMI RND 18mm LED 5V Tab AMB MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 18mm LED 5V Tab AMB MS
Search Keywords: CNX718N40005T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX718N40005T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Amber
-
Dimension:49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$29.35
50
$18.06
75
$14.30
100 +
$14.01
Click for Quote
Log in
to unlock special pricing