- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- CNX718N20012W
CNX718N20012W
VCC - Visual Communications Company
PMI RND 18mm LED 12V Wire Red MS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 18mm LED 12V Wire Red MS
Search Keywords: CNX718N20012W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX718N20012W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:49 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$29.50
10
$29.43
25
$29.35
50
$18.06
75
$14.30
100 +
$14.01
Click for Quote
Log in
to unlock special pricing