- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX714C500FVW
CNX714C500FVW
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Green 1400mcd 2-Pin
Search Keywords: CNX714C500FVW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX714C500FVW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:17 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1400(Max) mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$11.70
25
$11.45
50
$11.22
100
$11.11
300
$11.08
500
$10.42
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT