- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX714C400FVW
CNX714C400FVW
VCC - Visual Communications Company
Vcc (visual Communications Company) CNX714C400FVW Led Indicator, Panel, 14MM, Yellow, 28V
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Vcc (visual Communications Company) CNX714C400FVW Led Indicator, Panel, 14MM, Yellow, 28V
Search Keywords: CNX714C400FVW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX714C400FVW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:17 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:200(Max) mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$11.154
5
$10.140
25
$9.630
50
$9.410
100
$9.210
300
$9.020
500
$8.490
1,000 +
$7.910
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT