- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX_482_1_RTP_24
CNX_482_1_RTP_24
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color Red 345mcd 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
LED Panel Mount Indicator Uni-Color Red 345mcd 2-Pin
Search Keywords: CNX4821RTP24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_482_1_RTP_24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.8(Typ) V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:345 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$32.61
25
$10.10
100
$9.76
250
$9.47
500
$9.17
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing