- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX_482_1_RTP_12
CNX_482_1_RTP_12
VCC - Visual Communications Company
Red 0.4" LED Round Panel Mount Indicator 1.8V with Wire Leads NEMA4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Red 0.4" LED Round Panel Mount Indicator 1.8V with Wire Leads NEMA4
Search Keywords: CNX4821RTP12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_482_1_RTP_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$31.89
250
$16.88
375
$11.88
500 +
$11.64
Click for Quote
Log in
to unlock special pricing