- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX_482_1_GTP_12
CNX_482_1_GTP_12
VCC - Visual Communications Company
PMI RND .4" LED 1.9V Wire Green NEMA4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .4" LED 1.9V Wire Green NEMA4
Search Keywords: CNX4821GTP12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_482_1_GTP_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Non Diffused
-
Lens Dimensions:N/A
-
Intensity:485 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
48
can ship 6/22/26
Minimum Order Quantity:
5
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$16.17
25
$14.66
50
$14.00
100
$13.40
300
$12.51
500
$12.48
1,000 +
$11.75
Click for Quote
Log in
to unlock special pricing