- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX_480_1_GTP_12
CNX_480_1_GTP_12
VCC - Visual Communications Company
PMI RND BLK .4" LED 1.9V Wire Green
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PMI RND BLK .4" LED 1.9V Wire Green
Search Keywords: CNX4801GTP12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_480_1_GTP_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:485(Max) mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$19.855
5
$18.050
25
$15.810
50
$15.700
100
$13.260
300
$13.190
500
$12.230
1,000 +
$12.170
Click for Quote
Log in
to unlock special pricing