- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_440_X02_4_1_18
CNX_440_X02_4_1_18
VCC - Visual Communications Company
LED Cable Assembly 24AWG, 18in Twist Fit
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Cable Assembly 24AWG, 18in Twist Fit
Search Keywords: CNX440X024118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_440_X02_4_1_18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$6.81
250
$4.19
375
$3.32
500 +
$3.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT