- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_440_X02_4_1_12
CNX_440_X02_4_1_12
VCC - Visual Communications Company
Led, Cable Assemblies, 5MM, 24AGW, 12 in. 2 Wire, Stripped
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Led, Cable Assemblies, 5MM, 24AGW, 12 in. 2 Wire, Stripped
Search Keywords: CNX440X024112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_440_X02_4_1_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.34
50
$4.41
125
$3.42
250
$3.38
375
$3.37
500 +
$3.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT